
Number
Highlights & Details
Temperature controller NTC -50 to 99 °C
- With cooling and heating mode
- Temperature control range from -50 °C to 99 °C
- Audible and visual alarm for excess temperature and sensor failure
Technical specifications
- Resolution :0.1°C
- Accuracy: ±1°C (-50degC to 70degC)
- Product type
Temperature controller
- Type
TC-9393000
- Operating voltage
230 V AC
250 V AC
- Reading range
-50 up to 99 °C
- Max. temperature reading
99 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
10 A relay
- No. of relay outputs
2
- Outputs
1 relay contact with 200-240 V/AC, 1 Sensor output
- Dim
(L x W x H) 75 x 85 x 34.5 mm
- Height
34.5 mm
- Length
75 mm
- Width
85 mm
- Sensor type
NTC
- Manufacturer part #
TC-9393000
- Type
Resolution 0.1 °C
Tolerance module +-1°C
Tolerance NTC +- 0.5%
- Recess depth
80 mm
- Mounting type
Recess-mount
- Assembly dimensions
71 x 29 mm
- Sensor type
NTC
- Weight
191 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348250 TRU COMPONENTS Temperature controller NTC -50 up to 99 °C 10 A relay (L x W x H) 75 x 85 x 34.5 mm
Conformity certificate
Conformity certificate 2348250 TRU COMPONENTS Temperature controller NTC -50 up to 99 °C 10 A relay (L x W x H) 75 x 85 x 34.5 mm
Description
Always the right temperature
Keeping the required temperature at a constant level is of high relevance in many applications: Refrigerators or freezers, for example in supermarkets or large kitchens, require perfect temperature management so that the stored goods remain fresh for a long time. This built-in regulator can also be used for air conditioning systems in the range of -50 °C to 99 °C. The device has a 2 meter sensor cable, two relay outputs. In the event of overtemperature or sensor failure, the controller triggers an audible and visual alarm and thus protects against damage caused by incorrect temperature control.
This text is machine translated.
Scope of delivery
- Temperature controller with 2-metre sensor cable








