
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Temperature sensor type J.
Our service for you
Technical specifications
- Sensor: Type J Probe length: 60 mm
- Product type
Temperature sensor
- Type
TC-9779572
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
200 °C
- Temperature reading range
-50 up to 200 °C
- Connector
Cable, open end
- Cable length
2 m
- Type
Open end cable
- Enclosure material
Stainless steel
- (Ø)
6 mm
- Dim
(Ø) 6 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2444893 TRU COMPONENTS Temperature sensor Sensor: Type J Probe length: 60 mm -50 up to 200 °C Open end cable 2 m
User & Safety Instructions
User & Safety Instructions 2444893 TRU COMPONENTS Temperature sensor Sensor: Type J Probe length: 60 mm -50 up to 200 °C Open end cable 2 m
Description
The resistance sensor is used for a temperature range of -50°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
This text is machine translated.
This text is machine translated.
Features
- The resistance sensor is used for a temperature range from -50 ° C to + 200 ° C. These are preferred over thermocouples, especially at low temperatures, as resistance sensors are more accurate.









