
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.21
10
7% = € 0.24
€ 2.97
25
11% = € 0.34
€ 2.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.21 / piece)
€ 3.21
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch
- ()
Our service for you
Technical specifications
- Product type
Toggle switch
- Switch/button features
Plastic lever
- Casing/button colour
Black
- Functions
latch
- Lighting type
Spot lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
50 mΩ
- Number of pins
1
- Switching voltage
12 V DC
- Switching current (max.)
20 A
- Dielectric strength
(1 min) 1500 V AC
- Min. temperature
-20 °C
- Max. temperature
85 °C
- Recess diameter
12 mm
- Front panel thickness
max. 6 mm
- Insulation resistance
(500 V DC) 100 MΩ
- RoHS-compliant
Yes
- Type
TC-11193840
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2798460 TRU COMPONENTS TC-11193840 Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2798460 TRU COMPONENTS TC-11193840 Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







