
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€ 2.36
plus VAT.
Highlights & Details
Toggle switch 250 V AC 6 A 2 x Off/On
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
22.2 x 19.2 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Length
24 mm
- Width
21 mm
- Height
21 mm
- Front panel thickness
3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 24 x 21 x 21 mm
- RoHS-compliant
Yes
- Type
TC-R13-33PAA-02
Documents & Downloads
Datasheet
Datasheet 1588077 TRU COMPONENTS 1588077 Flip switch TC-R13-33PAA-02 250 V AC 6 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588077 TRU COMPONENTS 1588077 Flip switch TC-R13-33PAA-02 250 V AC 6 A 2 x Off/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











