
TRU COMPONENTS TRU COMPONENTS N/A RJ45-03 Socket, built-in, Plug, straight Silver 1 pc(s) RJ45-03 Socket, built-in, Plug
Number
Highlights & Details
TRU COMPONENTS N/A RJ45-03 Socket, built-in, Plug, straight Silver 1 pc(s)
Our service for you
Technical specifications
- Type
RJ45-03
- Product type
RJ45 socket module
- Connector type
Socket, built-in
Plug, straight
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
- Temperature range
-20 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1515253 TRU COMPONENTS TRU COMPONENTS N/A RJ45-03 Socket, built-in, Plug, straight Silver 1 pc(s) RJ45-03 Socket, built-in, Plug
Datasheet 1515253 TRU COMPONENTS TRU COMPONENTS N/A RJ45-03 Socket, built-in, Plug, straight Silver 1 pc(s) RJ45-03 Socket, built-in, Plug
User & Safety Instructions
User & Safety Instructions 1515253 TRU COMPONENTS TRU COMPONENTS N/A RJ45-03 Socket, built-in, Plug, straight Silver 1 pc(s) RJ45-03 Socket, built-in, Plug


