
Number
Highlights & Details
USB-mounted socket 2.0
Our service for you
Technical specifications
- Type
USB-03-BK
- Product type
USB connector
- Connector type
Socket, built-in
- Type
USB socket type B to USB-socket type A
- Number of pins
4
- Connector standard
USB 2.0
- Type A
USB 2.0 port B
- Type B
USB 2.0 port A
- Bore Ø
22 mm
- Manufacturer part #
1229319
- Factory colour
Black
- Content
1 pc(s)
- Length
31.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1229319 TRU COMPONENTS USB-03-BK USB-mounted socket 2.0 Socket, built-in USB socket type B to USB-socket type A Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229319 TRU COMPONENTS USB-03-BK USB-mounted socket 2.0 Socket, built-in USB socket type B to USB-socket type A Content: 1 pc(s)
Conformity certificate
Conformity certificate 1229319 TRU COMPONENTS USB-03-BK USB-mounted socket 2.0 Socket, built-in USB socket type B to USB-socket type A Content: 1 pc(s)

