
Number
Highlights & Details
USB-double-mounted socket 2.0
Our service for you
Technical specifications
- Type
USB-06
- Product type
USB connector
- Connector type
Socket, built-in
- Type
2 x USB-socket type A to 2x USB-plug type A with 60 cm cable
- USB type
A
- Connector standard
USB 2.0
- Type A
USB 2.0 port A
- Type B
USB 2.0 connector A
- Bore Ø
22 mm
- Manufacturer part #
1229315
- Factory colour
Silver
- Content
1 pc(s)
- Cable length
60 cm
- Material
Aluminium
- Length
43.4 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1229315 TRU COMPONENTS USB-06 USB-double-mounted socket 2.0 Socket, built-in 2 x USB-socket type A to 2x USB-plug type A with 60
User & Safety Instructions
User & Safety Instructions 1229315 TRU COMPONENTS USB-06 USB-double-mounted socket 2.0 Socket, built-in 2 x USB-socket type A to 2x USB-plug type A with 60
Conformity certificate
Conformity certificate 1229315 TRU COMPONENTS USB-06 USB-double-mounted socket 2.0 Socket, built-in 2 x USB-socket type A to 2x USB-plug type A with 60

