
Number
Highlights & Details
USB-mounted socket 3.0
Our service for you
Technical specifications
- Type
USB-13
- Product type
USB connector
- Connector type
Socket, built-in
- USB type
A
- Connector standard
USB 3.2 1st Gen (USB 3.0)
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
- Bore Ø
25 mm
- Manufacturer part #
1313910
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1313910 TRU COMPONENTS USB-13 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1313910 TRU COMPONENTS USB-13 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
Conformity certificate
Conformity certificate 1313910 TRU COMPONENTS USB-13 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)

