
Number
Highlights & Details
Foot switch XF
Our service for you
Technical specifications
- Product type
Foot switch
- Switch/button features
+ protective cover
- Casing/button colour
Grey
Yellow
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Aluminium
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Min. temperature
-25 °C
- Max. temperature
+75 °C
- Length
200 mm
- Width
150 mm
- Height
127 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 127 mm
- RoHS-compliant
Yes
- Type
XF-502
Documents & Downloads
Datasheet
Datasheet 1569261 TRU COMPONENTS XF-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 maker, 1 breaker 1 pc(s)
Datasheet 1569261 TRU COMPONENTS XF-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569261 TRU COMPONENTS XF-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 maker, 1 breaker 1 pc(s)
Conformity certificate
Conformity certificate 1569261 TRU COMPONENTS XF-502 Foot switch 250 V AC 15 A 1-pedal + protective cover 1 maker, 1 breaker 1 pc(s)





