

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Key switch
Black
latch
1 x 90 °
1 maker
1 breaker
Off/On
Off/-
2
Plastic
Type C CEE 7/16 plug 6.3 mm
250 V AC
5 A
-25 °C
+55 °C
500000 cycles
Round
0.5 - 5 mm
22 mm
IP40
Y090-A-11Y/21
1 pc(s)
Yes
2 x 90 °
22 mm
250 V AC
5 A
Y090-A-11Y/21
Flat plug, 6.3 x 0.8 mm
21 mm
-25 - +55 °C
Datasheet 704480 TRU COMPONENTS 704480 Y090-A-11Y/21 Key switch 250 V AC 5 A Off/On 1 x 90 ° IP40 1 pc(s)
User & Safety Instructions 704480 TRU COMPONENTS 704480 Y090-A-11Y/21 Key switch 250 V AC 5 A Off/On 1 x 90 ° IP40 1 pc(s)