
Number
Highlights & Details
Duo-LED
Our service for you
Technical specifications
- Connection: 2 pins, bi-directional
- Product type
LED wired
- Type
YBR-50 FRW 00
- Factory colour
Red
White
- Forward voltage U(F)
2 V
3.3 V
- Forward current I(F)
20 mA
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
950 mcd
2000 mcd
- Wavelength
620 nm
- Colour temperature
6500 K
- Radiation angle
30°
18°
- Type (LEDs)
Water clear
Non-tinted
- LED features
multicolour
- Lens type
Circular
- Min. temperature
-25 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1567731 TRU COMPONENTS YBR-50FRW00 LED wired Red, White Circular 5 mm 950 mcd, 2000 mcd 30 °, 18 ° 20 mA, 20 mA 2 V, 3.3 V
User & Safety Instructions
User & Safety Instructions 1567731 TRU COMPONENTS YBR-50FRW00 LED wired Red, White Circular 5 mm 950 mcd, 2000 mcd 30 °, 18 ° 20 mA, 20 mA 2 V, 3.3 V
