
TRU COMPONENTS Zener diode TC-ZPY56 Enclosure type (semiconductors) DO 41 Zener voltage 56 V Power (max) P(TOT) 1.3 W
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.11
90
9% = € 0.01
€ 0.10
150
18% = € 0.02
€ 0.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 3.30
plus VAT.
Highlights & Details
Zener diode 1.3 W
Technical specifications
- Type
TC-ZPY56
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Z voltage U(Z)
56 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
1.3 W
- Impedance
25 Ω
- Impedance reference
10 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+150 °C
- Configuration
1 diode
- Residual reverse leakage current
22 mA
- Uz (max.)
60 V
- Uz(min.)
52 V
- Enclosure
DO 41
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Product type
Zener diode
Documents & Downloads
Datasheet
Datasheet 1581957 TRU COMPONENTS Zener diode TC-ZPY56 Enclosure type (semiconductors) DO 41 Zener voltage 56 V Power (max) P(TOT) 1.3 W
User & Safety Instructions
User & Safety Instructions 1581957 TRU COMPONENTS Zener diode TC-ZPY56 Enclosure type (semiconductors) DO 41 Zener voltage 56 V Power (max) P(TOT) 1.3 W
Description
Hints
The Z-diode type "ZPY/ZY..." is fully adequate substitute for the types: ZD.../BZX 29.../BZX 85.../BZY 92../BZY 95.../BZY 96.../BZX 97... (Example: ZD 3.9 = ZPY 3.9). Housing DO 41.



