
Number
Highlights & Details
TRU COMPONENTS LCD & Keypad Shield for Arduino® - LCD1602
- 16x2 shield
- White backlight
- Uses 4-bit Arduino LCD library
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
5.6 cm
- Screen size diagonal (inches)
2.22 inch
- Suitable for
Arduino UNO
Freeduino
Arduino Mega
Arduino Duemilanove
Arduino Due
Arduino Diecimila
- Display resolution
16 x 2 Pixel
- Features
Backlighting
- Length
56 mm
- Width
76 mm
- Height
18 mm
- Compatible with
Arduino
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481801 TRU COMPONENTSModule5.6 cm(2.22 inch) 16 x 2 PixelCompatible with (development kits): ArduinoBacklighting
User & Safety Instructions
User & Safety Instructions 2481801 TRU COMPONENTSModule5.6 cm(2.22 inch) 16 x 2 PixelCompatible with (development kits): ArduinoBacklighting
Description
This text is machine translated.
Features
- Blue background / white backlight
- Contrast can be set
- Uses 4 bit Arduino LCD library;Reset button
- The arrow keys (up, down, left, right) use only one analogue input




