Looking for a reliable black box for your vehicle? The TrueCam H5 car camera is the smallest Dashcam we have ever produced. Nevertheless, it hides all the important functions, which protect your vehicle while traveling and also in parking places. Their main advantage is the qualitative recording in Full HD 1080p and the minimum dimensions. Details like the police license plate or the faces of pedestrians are always recognizable and at the same time nobody notices the camera – you do not have to be afraid to leave you in the vehicle.
The fastening of the camera in the vehicle is also revolutionary. For the first time we have used the magnetic holder with integrated charger developed by us. Thanks to this, the day-to-day attachment of the camera is even easier and faster. With the practical attachment system you can get on the way immediately.
The transmission of the video recordings is made easier thanks to the built-in WiFi. This allows the TrueCam H5 to be easily connected to the mobile application LuckyCam and you can download the recordings immediately and change the settings. Use the car camera today and avoid unnecessary inconvenience while traveling.
"The TrueCam H5 is an invisible guardian of your travels.
Clear recordings in Full HD
The Truecam H5 makes high-quality recordings despite its small dimensions. These can have a resolution of up to 1080p, which also enables a reliable representation of small objects. Fast movements are recorded smoothly thanks to the high recording frequency of 30 fps. The lower HD resolution with 720p is also available, in which the camera takes up to 60 pictures per second.
Do not stop with the installation
The TrueCam H5 is ready to drive in a few seconds. The attachment of the unique magnetic holder, which you attach to the windshield, is very simple. You can simply insert the camera into this or take it with you. You do not have to deal with the charging cable, because it is integrated in the actual holder. After inserting the camera, it will charge automatically.
Invisible design
The camera's housing has compact dimensions and does not attract attention due to its matt color. This is suitable if you want to leave the TrueCam H5 in the vehicle, for example if you park in front of the shopping center. The people passing by are very hard to perceive. Likewise, it does not distract from traffic and does not limit the view.
Independant accident detection
The black box of the TrueCam H5 has a sensitive G-sensor in it, which also detects a slight impact. In such a case, it automatically locks the acquired recording so that it is not lost. This leaves valuable evidence of the entire event in your hands.
The memory never goes out
The car camera can only protect you when you take pictures. The Full HD recordings are very memory-intensive. So that it never goes out, the TrueCam H5 has the function of the endless loop in itself. The oldest recording, on which nothing interesting has happened and which is not locked, is deleted in order to make room for a new recording.
It also protects the parked vehicle
Not only on the street can something happen. Once the vehicle has been parked, it is an easy destination for vandals or inattentive drivers. While in Park mode, the camera is in standby mode and as soon as it detects movement or impact, it starts recording. So you always know what happens around your vehicle. When fully charged, the TrueCam H5 runs in standby mode for up to 24 hours.
Wi-Fi transmits the videos
The videos are transferred from your TrueCam H5 thanks to built-in WiFi. Simply pair the camera with a mobile phone and in the LuckyCam application you can edit the recordings immediately. The application is available for mobile phones and tablets with the operating systems Android and iOS. It also simplifies operation – recordings can be started or stopped via remote access or the basic settings of the camera can be changed.
LCD display and control in German
Working with the camera is simplified by the clear 1.5" LCD display and primarily by the entire control system in German. Changing settings, manually locking the recording, playing the recording – you can do that in a few moments. The menu has been designed so that you can orient yourself quickly, even if you have not read the operating instructions. It is enough to drive away.
It keeps you in the lane
The TrueCam H5 has the LDWS function in itself the Lane Departure Warning System. This warns you when you leave the lane unplanned. This is especially the case with a second sleep and inattention. A sound can prevent such a large damage.
WDR function
The camera is equipped with the WDR (Wide Dynamic Range) function, which enables a better recording of the picture in situations, when a part of the recording area is better illuminated and another part is poorly lit, thus creating a contrast between light and shadow. A typical example is photographs of the night-time streets with a reflection of the headlights of the oncoming vehicles. The camera will also surprise you positively under these operating conditions.
This text is machine translated.