
Highlights & Details
CAR CAMERA H7 GPS 2.5K
- 2.5K (2560×1440) @ 30 fps
- MicroSD GB up to
- Fast 5 GHz WLAN
- GPS with radar detection
- Automatic start
- Rear full HD camera possible
Technical specifications
- Product type
Dashcam with GPS
- Car cam features
Wi-Fi
Automatic start
WDR
GPS/radar detector
Time lapse
Accelerometer
Loop recording
File protection
Video time stamp
- Automatic recording
Yes
- Loop mode
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376659 TrueCam H7 Dashcam with GPS Wi-Fi, Automatic start, WDR, GPS/radar detector, Time lapse, Accelerometer, Loop recording,
Conformity certificate
Conformity certificate 2376659 TrueCam H7 Dashcam with GPS Wi-Fi, Automatic start, WDR, GPS/radar detector, Time lapse, Accelerometer, Loop recording,
Conformity certificate 2376659 TrueCam H7 Dashcam with GPS Wi-Fi, Automatic start, WDR, GPS/radar detector, Time lapse, Accelerometer, Loop recording,
Download
Download 2376659 TrueCam H7 Dashcam with GPS Wi-Fi, Automatic start, WDR, GPS/radar detector, Time lapse, Accelerometer, Loop recording,
Description
No display, inconspicuous, excellent picture and intelligent functions. We packed all this into an incredibly compact housing. The TrueCam H7 is a discreet Dashcam, which can be left in the car 24 hours a day thanks to its small size. The mobile app takes care of all the controls and downloads videos in seconds via the fastest 5 GHz WLAN.
It can be placed anywhere
Since the TrueCam H7 has no display and is completely controlled via the app, it can be placed anywhere in your vehicle. Simply click on the rear view mirror at the top of the windscreen to avoid any distraction. The small size and the discreet design make the TrueCam H7 the ideal inconspicuous Dashcam. Simply set up and forget that you have them.
Sharp 2.5K video
In the middle of the city and in the countryside, high-end material in 2.5K quality is ready for you. The result is reliable, informative recordings with important details such as the number plates and faces of other drivers and pedestrians. With a frame rate of 30 FPS, you won't miss anything and the playback becomes perfectly smooth.
Inform yourself in advance about Blitzer
Fixed speed flashes won't surprise you any more while traveling. The Dashcam draws your attention to this in good time and, of course, in German. In addition to speed monitoring, we also keep you up to date with all red light monitoring. Our database contains more than 40,000 websites from all over Europe. With integrated GPS, you can also display the speed directly in the video itself.
app control
The TrueCam H7 has no display and is controlled via a custom mobile app. It is completely in German and you can manage all settings quickly and easily. Thanks to the powerful 5 GHz WLAN for lightning-fast transmission, you can easily transfer your recorded videos via drag & drop.
Capacitor instead of battery
The camera has a supercapacitor instead of a conventional battery. This guarantees a longer service life, maximum safety and is not affected by temperature changes. The camera is not damaged by hot dashboard or morning frost. The TrueCam H7 must be switched on when you record footage without interruption. However, this is common in Dashcams.
Perfectly equipped Dashcam
We have equipped the new TrueCam with all the functions to protect you and make your life easier. For example, autostart means you don't have to worry about turning on. Loop recording automatically deletes the oldest unnecessary recording to save space. The G-sensor automatically locks the video when a collision is detected and the control is child's play thanks to the full English menu.
Protects you day and night
As days get shorter and you get off in the dark and twilight more often, you'll appreciate the state-of-the-art chip of the TrueCam H7, which makes convincing recordings even under difficult conditions. The WDR allows the camera to detect differences between light and shadow much faster - for example, when you are blinded by an oncoming car.
Have back eyes (optional)
Leave nothing to chance and protect the rear bumper. With TrueCam H7 you can buy a Full HD reversing camera to see what was happening behind your car.
Professional footage with CPL (optional)
Your videos are perfect thanks to the optional polarization filter. Polarizing, because it reduces the amount of light and lets in as many sun rays as necessary. The video itself gets better contrast and colors. At the same time, the CPL filter prevents unwanted reflections on the windscreen. The result is flawless and saturated footage.
This text is machine translated.
Features
- Discreet Dashcam for the car, resolution 2.5K (30 fps), fast 5 GHz WiFi, database 40 thousand radars in Europe, G-sensor, integrated GPS, support of 128 GB MicroSD cards, modern codec H.264, operation via app in German, connection possibility of a rear camera, CPL filter option
- Fastest 5 GHz WiFi
- Powerful Wi-Fi makes streaming video between your phone and camera even faster and more convenient. You do not need any cables.
- app in German
- The TrueCam H7 is fully controlled via a custom app. It is in German so you can use it immediately. In addition to changing the settings, the resulting videos can be edited.
- Modern H.264 codec
- The camera records with the latest H.264 codec. Videos in this format take up less space, so you have more space to play.
- 128 GB card
- Supports MicroSD cards with up to 128 GB, more than enough storage space for your film material.
- Continuous recording
- The camera itself creates space on the card by deleting the oldest unnecessary videos. So you don't have to worry.
- Time lapse
- Allows you to create a video with images of 0.2 s, 0.5 s and 1 s. With a permanent power supply, events around a parked car can be monitored for a long time
- G-sensor
- Videos can also be locked automatically. Whenever the built-in G-sensor detects an impact, it stores the video as proof.
- Motion detection
- The camera remains in operation even after parking. As soon as it detects a movement, it starts the recording. You will receive a record of possible vandalism.
- Wide Dynamic Range (WDR)
- A wide dynamic range helps to compensate for sharp contrasts between light and shadow - even when driving out of a tunnel or approaching an oncoming car at night
- Video resolution: 2.5K (2560×1440) @ 30 fps; Full HD (1920×1080) @ 30 fps
- Recording angle: 140 °
- Video format: MP4, H. 265-compression
- Photo resolution: Up to 4 MPX
- Photo format: JPG
- Sound: Built-in microphone with mute function
- Memory: MicroSD up to 128 GB
- Connections: WiFi, MicroUSB
- Optional accessories: FULL HD reversing camera, CPL filter
- Features: Fast 5 GHz WLAN, GPS with radar detection (can be switched on optionally), WDR, time lapse, G-sensor, loop recording, File protection, automatic start, adjustable compression format (H.264, H.264), data display in the video (driver name, GPS coordinates, speed, date and time)
- App languages: Czech, English, German, Slovak, Polish, Hungarian
- Power supply: Supercapacitor
Scope of delivery
- Incl. 3M holder for glass (2x)
- Adapter for cigarette lighter with two USB outputs
- Micro USB charging cable with a length of 3 m.
- Data micro USB cable for the PC
- 3M holder for fixing the charging cable (5x)
- Electrostatic label for the windscreen
- Protective cover for storage and transport









