There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pulse counter
Pulse
0 Hz
7000AS
10000 Hz
LCD
IP40 (Front)
29.4 mm
999999
22 mm
2.6 V DC
3.4 V DC
(L x W x H) 12 x 31 x 24 mm
3.4 V DC
2.6 V DC
12 mm
Black
31 mm
24 mm
12 mm
31 mm
0.24 cm
6 mm
6-stellig
LCD
29.4 x 22 mm
999999 Display overflow to 0
2.6 to 3.4 V DC
Datasheet 127420 Trumeter 7000AS Pulse counter
User & Safety Instructions 127420 Trumeter 7000AS Pulse counter