
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.1
Corded
USB
Headphone jack (3.5 mm)
RCA in
2
Yes
via USB
100 - 20000 Hz
5 V
9 W
Black
1 kg
No
yes
User & Safety Instructions 1687776 Trust Avora 2.1 PC speaker Corded 9 W Black