
Trust Como PC headset
Highlights & Details
- Suitable for all PCs and laptops
- Ideal for online games, music playback and voice chat applications such as Skype
- Comfortable seat with an adjustable headband and soft ear cushions in leather-look
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
PC
- Headphone features
Volume control
Foldable
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
58 dB
- Factory colour
Black
- Weight
265 g
- Sensitivity (microphone)
58 dB
- Frequency range (microphone)
30 - 16000 Hz
- Cable length
2.5 m
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Cable length
2.5 m
Documents & Downloads
Datasheet
Datasheet 1596107 Trust Como PC Over-ear headset Corded (1075100) Black Volume control, Foldable
User & Safety Instructions
User & Safety Instructions 1596107 Trust Como PC Over-ear headset Corded (1075100) Black Volume control, Foldable
Information
Information 1596107 Trust Como PC Over-ear headset Corded (1075100) Black Volume control, Foldable
Description
This text is machine translated.
Features
- Sensitive microphone with a clear speech quality
- Great sound quality easy to handle volume control on the left ear pads
- Extra long 2.5 meter cable.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








