
Number
Trust Exto elegant aluminum laptop cooler
Highlights & Details
- In 8 steps adjustable height - up to 145 mm - for a better ergonomicsLarge 180 mm fan for increased cooling performanceImproves the performance of your laptop by keeping it coolAdjustable fan speed from "Still" - to "Performance"-mode with LCD-display - for the case that you need rest or PowerPerforated aluminum top plate for an elegant appearance and optimum ventilationFits any laptop, up to 16 inchesEnvironment-friendly production: Made from recycled material
Technical specifications
- Product type
Laptop cooling stand
- Features
Height-adjustable
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
Show more
- Material
Acrylonitrile butadiene styrene
Aluminium
- Weight
0.81
- Width
350 mm
- Height
25 mm
- Factory colour
Multicolour
- Dim
(W x H x D) 350 x 25 x 255 mm
- Depth
255 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2645853 Trust Exto Eco Laptop cooling stand Height-adjustable
User & Safety Instructions
User & Safety Instructions 2645853 Trust Exto Eco Laptop cooling stand Height-adjustable
Description
This text is machine translated.
Scope of delivery
- Cooler
System requirements
- USB connection (for power supply)













