
Number
Trust GXT 489 Fayzo Over-ear headset
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Tiltable ear pads
Volume control
Microphone mute
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
100 dB
- Factory colour
Black
- Weight
255 g
- Call management
Yes
- Cable length
1.20 m
- Headphones model
GXT 489 FAYZO
- Suitable for
PS5
PS4
Nintendo Switch
Xbox Series X
Xbox Series S
Xbox One
Android
iOS
PC
- Compatible
Universal
- Width
180 mm
- Height
200 mm
- Depth
90 mm
- Headband-type
On-ear
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899007 Trust GXT 489 Fayzo Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Tiltable ear pads, Volume
Description
This text is machine translated.
Scope of delivery
- Headset
- Cable
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











