
Number
Trust GXT491 FAYZO Over-ear headset
Highlights & Details
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Surround sound
Microphone mute
Volume control
- Audio channels
Virtual Surround
- Transfer type
Bluetooth® (1075101)
USB
- Frequency range
20 - 20.000 Hz
- Sound pressure
110 dB
- Radio frequency
2.4 GHz
- Power supply
Rechargeable batteries (included)
- Factory colour
White
- Weight
290 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Frequency range (microphone)
100 dB
- Suitable for
PS5
PS4
Nintendo Switch
Xbox Series X
Xbox Series S
Xbox One
Android
iOS
PC
- Width
180 mm
- Height
200 mm
- Depth
90 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3062384 Trust GXT491 FAYZO Over-ear headset Bluetooth® (1075101) Virtual Surround White Surround sound, Microphone mute, Volume
Description
The substance from which protagonists are
Put yourself in your game in the truest sense of the word. With the virtual 7.1 surround sound and the 50 mm drivers, this headset provides a powerful, clear sound that will hurl you right into the action. This is a really cool sound experience!
Enter the comfort zone
Fayzo keeps you comfortable. The comfortable ear pads, adjustable headband and swivel ear cups ensure you feel comfortable from the moment you put the headset on to the end of your gaming session.
More eco, less echo
The headset not only provides you with a first-class audio experience, but also helps you to contribute to the environment. The dual wireless Gaming Headset Fayzo is made up to 85% from recycled plastic and is thus both player AND environmentally-friendly!
Clear communication
Your team should be able to hear you loud and clear - so you have a flexible noise-cancelling microphone that filters out background noise for ultra-clear communication; if you don't need it, you can even take it off!
Cool colors
You will benefit from the Hohem level with this stylish headset. With three color modes (and lighting OFF), you can set multi-color RGB lighting to express your own style while you make steady gains.
Your platform, your rules
No matter, whether you belong to the Team PC, PlayStation or Switch, Fayzo gets ready with all. The headset is multi-platform compatible, simply connect to your preferred device with the USB dongle and/or the Bluetooth connection and get started!
Take control
Power up or switch off - with the well accessible on-ear controllers you can balance the sound from PC/console and Smartphone or mute the microphone with a single push of a button.
This text is machine translated.
Scope of delivery
- GXT491 FAYZO
- USB-Receiver
- 1 m USB-A to USB-C charging cable
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






















