Easy communication
We live in a connected world where meetings are also held online. Here the Trust Rydo is a useful companion. The compact headset convinces through high wearing comfort and an adjustable microphone. It is easy to use, offers great sound quality and is suitable for all video chat apps such as Skype, teams and zoom.
Compact comfort
The Trust Rydo impresses with its practical, compact design. With its discreet appearance, this headset is perfect for video calls without visual distraction. The soft artificial leather ear cushions, the adjustable headband and the low weight of the Trust Rydo ensure high comfort even during long telephone calls.
Digital sound quality
The adjustable microphone can be adjusted exactly as it is best for you. The USB port allows you to ensure that colleagues and family around the world hear every word clearly and clearly. The use of the Trust Rydo is also easy: Once the USB cable is connected, you can start.
For everything and everyone
The Trust Rydo is not only suitable for every head shape, but is also compatible with every chat app with and without video. Whether teams, Skype or zoom: The Rydo supports all apps smoothly. The 180 cm long USB cable provides for a lot of freedom of movement, which was especially convenient when you moved a lot during meetings. In addition, you can adjust the microphone and the volume flexibly via the integrated remote control. The Rydo is really suitable for everyone.
This text is machine translated.