
Number
Trust Trust Ayda Max - Headset - On-Ear - kabelgebunden Over-ear headphones
Highlights & Details
- Black office/call center headband headphones
- Wired USB connection
- 20 - 20000 Hz 95 dB ear-enclosing
- Microphone type: Boom
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
PC
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
95 dB
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
167 g
- Call management
Yes
- Headphones model
Ayda Max
- Suitable for
Notebook
Smartphone
MacBook
- Compatible
Universal
- Width
160 mm
- Height
190 mm
- Depth
80 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- AC adapter included
no
- Driver unit
4 cm
- Total Harmonic Distortion (THD)
1 %
- Microphone mute
yes
- Adjustable headband
yes
- Plug and Play
yes
- Sound pressure level (max)
90 dB
- Number of drivers
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457198 Trust Trust Ayda Max - Headset - On-Ear - kabelgebunden Over-ear headphones Corded (1075100) Stereo Black Microphone noi
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







