
Calyx USB-C to HDMI adapter cable
Highlights & Details
- Works on laptops and other devices with a USB-C port that supports video output
- Watch movies from your laptop on your TV or work more comfortably on your computer with an additional monitor
- View content in Full HD 1080p or Ultra HD 4K resolution, including multichannel audio
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
HDMI
- Version
Adapter cable
- Connection type
USB-C® to HDMI-A
- Connections
USB-C® plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226823 Trust USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m Black 23332 4K UHD USB-C® screen cable
User & Safety Instructions
User & Safety Instructions 2226823 Trust USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m Black 23332 4K UHD USB-C® screen cable
Description
This text is machine translated.
Features
- Robust, shielded, 1.8 m long cable with high-quality aluminum plugs
- Plug & Play, no driver installation required.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











