The TRYX TURRIS T620 is a powerful Dual tower air cooler for current gaming PCs. Two TRYX ROTA fans ensure a strong airflow through the large heatsink. This way your CPU remains cool and quiet, even under load. A special highlight is the integrated 5-inch display on the top side, which gives your PC-system an individual look.
The TRYX TURRIS T620: Powerful air cooler with display
The TRYX TURRIS T620 gives you a powerful CPU cooler in a Dual tower design. Two large heat sinks offer a lot of space for heat dissipation. Together with the two TRYX ROTA fans, an efficient air flow through the cooling fins is achieved.
The fan reach up to 1,850 rpm at a maximum volume of 32.5 dB(A). A slight speed adjustment between the two fans of 50 rpm prevents bothersome resonance. Thus the cooler works evenly and pleasantly quiet in the casing.
Efficient cooling architecture for stable temperatures
There are six heat pipes inside, which conduct the heat directly from the CPU into the cooling fins. The connection between the heat pipes and heat sinks is established by a special soldering method. This produces an especially good heat transfer and the resulting heat is dissipated more efficiently.
The nickel-plated copper base has a micro-convex shape. It lies optimally on the processor and thus improves the contact. This provides uniform cooling and stable temperatures – even at high load.
The two ROTA fans are mounted via a convenient rail system. This allows them to be easily inserted or removed. A click mechanism clearly shows you each position and simplifies the installation.
5-inch IPS display for customized designs
The integrated 5-inch IPS display sits magnetically on the top of the cooler. It offers a resolution of 1,280 × 720 pixels and a picture repetition rate of 60 Hz. A separate processor in the display processes the contents directly in the cooler. This keeps your content playing smoothly without affecting the performance of your PC.
View your own content and system data
· Display of animations, images or GIFs
· Upload your own videos up to 500 MB
· Display of important system data
· Adjustment via CHANNELI software
You can arrange the display according to your wishes via the KANALI-software. Use pre-built designs or upload your own images, videos, or GIFs. Important system data such as temperatures can also be displayed. So you always have a view on your system.
Suitable for high-performance PC systems
The TRYX TURRIS T620 supports many current platforms. It is compatible with AMD-sockets AM4 and AM5 as well as Intel LGA 1700 and LGA 1851. A special offset mounting bracket improves the cooling with Intel core ultra processors, in that the cooler is optimally positioned over the hotspot of the CPU.
Also thought was taken when installing in the housing. The heatsink is offset slightly upwards. This means that the first PCIe x16 slot on the motherboard remains freely accessible. The front fan can also be adjusted and offers 45 to 55 mm free space for your RAM.
Sophisticated design for gaming PCs
With its simple design the cooler fits in every gaming PC. The display thereby sets a conspicuous accent and makes your gaming-PC a real eye-catcher.
The TRYX TURRIS T620 is suitable for both new builds and upgrades of existing systems thanks to its strong cooling performance, ease of installation and high compatibility.
This text is machine translated.