
Number
TC200 Label printer Thermal transfer, Direct thermal USB, RS-232, Parallel, LAN
Highlights & Details
- Compact dimensions - Space-saving design
- Fast printing speed of up to 152 mm per second
- Interface: USB 2.0, RS-232, Parallel, LAN
- 64 MB SDRAM and 128 MB flash memory
- SD card slot for the flash memory expansion for up to 4 GB
- High-quality double-walled folding design
- Easy foil filling
- Light material filling with centerd basic settings and spring mechanism
- Durability and reliability
- Powerful TSPL-EZ™ firmware, file manager, BASIC programming,
- Single-user programming
Technical specifications
- 8 alphanumeric bitmap fonts
- Mono type Image® True Type font character set with a scalable CG Triumvirate Bold Condensed Font
- Supported 1D bar codes: Code 39, Code 39 with check digit, Code 93, Code 128 UCC, Code 128 subset A, B, C, Codabar, Interleave 2/5, Interleave 2/5 with check digit, EAN-8, EAN-13, EAN-128, UPC-A, UPC-E, MSI, MSI with check digit, PLESSEY,
- POSTNET, Logmars, Code 11, Code 49, China Post, ITF14, telepen, TELE PENN, PLANET, Deutsche Post Ident Code, German Postal Code
- Supported 2D Barcodes: GS1 Databar, GS1 Data Matrix, maxicode, AZTEC, PDF 417, QR Code, Micro PDF417
- Product type
Label printer
- Type
TC200
- Printing technology
Thermal transfer
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
152 mm/s
- Features
Network-enabled
- Interfaces
USB
Serial (9-pin)
Parallel (IEEE 1284)
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Max. label width
108 mm
- Factory colour
Black
- Width
203 mm
- Height
192 mm
- Depth
259 mm
- Dim
(W x H x D) 203 x 192 x 259 mm
- Weight
2.2 kg
- Network
No
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 1493177 TSC TC200 Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 108 mm USB, RS-232, Parallel, L
User & Safety Instructions
User & Safety Instructions 1493177 TSC TC200 Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 108 mm USB, RS-232, Parallel, L
Description
TSCs new TC series is based on the best-seller series TTP-245C and combines their strongest performance features with several improvements. As the tried and tested predecessor models, so impressed with this 4-inch thermal transfer desktop series with high performance in a compact, sturdy housing and thus offers the best price-performance ratio, which in this class in the market.
Reliable and fast printing the durable multi-talents labels, signs and documents with a print speed of up to 152 mm per second. The models are, as usual, very user-friendly, labels and transfer film rolls easy to change. Thanks to the material consumption with centerd basic settings and spring mechanism can be up to 112 mm width and label rolls a diameter of 25.4 mm or 38.1 mm quickly. Film rolls of 110 m length with a maximum outer diameter of 40 mm and a 12.7 mm core with outer coating can easily be used.
The model TC 200 comes standard with Ethernet, USB 2.0, a parallel and serial RS-232 interface.
For an optimal network capability offers TSC for the complete TC series fit an external Bluetooth module as a user option and an external 802.11b/g/n wireless module as well as a user option.
This text is machine translated.
Features
- Print resolution: 203dpi
- Max. speed 152 mm/s
- Max. printing width 108 mm
Scope of delivery
- Windows label software CD, quick start guide, USB cable, power cable, an external universal switching power supply.






