
Number
Highlights & Details
TSC TE200 Label printer
- Direct thermal/thermal transfer label printer in desktop format
- Excellent price - performance ratio.
- Media width (max.) 112 mm, print width (max.) 108 mm
- Roll diameter (max.) 127 mm
- Speicher16 MB SDRAM and 8 MB Flash
- 203 dpi resolution; 152 mm/sec. max speed
- TSPL-EZD firmware emulates the
- Printer languages TPLE, TZIPcode and
- TPLD out of the box
- Internally scalable true-type fonts
- Free Windows® drivers and
- Label software (via download)
Technical specifications
- 1D Barcode: Code 128UCC, Code 128 subsets A, B, C, EAN128, Interleaved 2/5, Interleaved 2/5 with check digit, Code 39, Code 39 with check digit, Code 93, EAN13, EAN8, UPCA, UPCE, EAN and UPC 2 (5) extension of position, Codabar, Postnet, MSI, MSI with check digit, PLESSEY, China POST, ITF14, Code 11, Telepen, TELEPENN, PLANET, Code49, Deutsche Post Identcode, Deutsche Post Leitcode, LOGMARS
- 2D Barcode: GS1 DataBar, GS1 DataMatrix, Maxicode, AZTEC, PDF417, QR Code, Micro PDF 417
- Product type
Label printer
- Type
TE200
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
152 mm/s
- Features
Bluetooth
- Interfaces
USB
Bluetooth
- Power supply (LOV)
mains-powered
- Max. label width
112 mm
- Factory colour
Black
- Width
204 mm
- Height
164 mm
- Depth
280 mm
- Dim
(W x H x D) 204 x 164 x 280 mm
- Weight
2.4 kg
- Network
No
- Screen size diagonal (inches)
24 inch
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2134003 TSC TE200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 112 mm USB, Bluetooth
User & Safety Instructions
User & Safety Instructions 2134003 TSC TE200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 112 mm USB, Bluetooth
Description
This text is machine translated.
Features
- Suitable films: 300 m length, max. outer diameter 67 mm, 25.4 mm (1") core (outer coating), 110 m length, max. outer diameter 40 mm, 12.7 mm (0.5") core (outer coating)
Scope of delivery
- Printer, external universal switched-mode power supply, power cable, USB cable, label printing software (download), quick start guide.




