
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop sleeve
MacBook Air 13"
iPad Pro 13" (M5, 2025)
320 mm
235 mm
Black
Polyethylene terephthalate
0.222
(W x D) 320 mm x 235 mm
Apple
34,5 cm (13,6")
MacBook Air 13"
MacBook Pro 13"
Laptop 12"
yes
1
2 cm
User & Safety Instructions 3812784 Tucano Laptop sleeve COLORE2 Black