

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RKC4.4T-10/TXL
Sensor/actuator cable
M12 socket, straight
Cable, open end
4
10 m
PUR
250 V
4 A
4 A
M12 socket
Black
M12
M12
CuZn
Gold
PUR jacket
6625505
1 pc(s)
Yes
250 V
10 m
FALSE
4
-25-80 °C
-50-80 °C
Gold
Polyurethane (PUR)
M12
Straight
FALSE
CuZn
Black
4 A
Female (bus)
yes
Datasheet 2828038 Turck 6625505 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2828038 Turck 6625505 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s)