
Number
Technical specifications
- Packaging type
Piece
- Type
WKC4.4T-10/TXL
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold
- Features
Suitable for drag chains
- Manufacturer part #
6625517
- Content
1 pc(s)
- RoHS-compliant
Yes
250 V
10 m
FALSE
4
-25-80 °C
-50-80 °C
Gold
Polyurethane (PUR)
M12
Angled
FALSE
CuZn
Black
4 A
Female (bus)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2828041 Turck 6625517 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2828041 Turck 6625517 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s) Piece

