1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PKG4M-2/TXL
Sensor/actuator cable
M8 socket, straight
Cable, open end
4
2 m
PUR
4 A
4 A
M8 socket
Black
M8
M8
Black
CuZn
Gold
PUR jacket
6625553
1 pc(s)
Yes
2 m
FALSE
4
-25-80 °C
-50-80 °C
Gold
Polyurethane (PUR)
M8
Straight
FALSE
CuZn
Black
4 A
Female (bus)
not relevant
Datasheet 2828024 Turck 6625553 Sensor/actuator cable M8 2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2828024 Turck 6625553 Sensor/actuator cable M8 2 m No. of pins (RJ): 4 1 pc(s)