
Technical specifications
- Product type
Sensor
- Type
BI2-M12-AN6X-H1141
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Outputs
NPN NO
- Switching distance (max.)
2 mm
- Switching frequency
2000 Hz
- Model
Inductive
- Connector
Terminal
- Installation type
shielded
- Enclosure material
Metal
- Length
52 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 52 mm
DC
Metal
FALSE
Chromium-plated
2000 Hz
2 mm
Plug-in connection
NPN
Normally open contact
Cylinder, screw-thread
Concise
10-30 V
Metallic Target
FALSE
12 mm
52 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2833033 Turck Sensor Inductive shielded NPN NO BI2-M12-AN6X-H1141
User & Safety Instructions
User & Safety Instructions 2833033 Turck Sensor Inductive shielded NPN NO BI2-M12-AN6X-H1141

