Gaming audio and comfort on Xbox One – with the turtle Beach® Recon 50X gaming headset on the next level! The Recon 50X impresses through the latest, light and comfortable design of turtle Beach with high-quality 40 mm loudspeakers for clear treble and strong basses, as well as a user-friendly inline control, via which the overall volume and microphone muting are comfortably in the grip. In addition, the Recon 50X Turtle Beachs proven, powerful chat microphone is used, which can be taken for watching movies and listening to music. The versatile 3.5 mm connection is the ideal connection for the Xbox controller, PS4™ Pro and PS4™, PC and Mac as well as compatible mobile devices and tablets.
Light and comfortable
The Recon 50X boasts the latest lightweight and comfortable design from turtle Beach and is ideal for hours of gaming sessions. The large ear cushions can be put on when not in use.
In-line volume control
The Recon 50's easy-to-use inline controls provide one-touch total volume and microphone mute control.
Crystal-clear chat
Turtle Beachs proven, powerful chat microphone captures commands loud and clear – and can be taken for watching movies and listening to music.
The competitive edge for every gamer.
The headset for gamers who simply want to plug in and enjoy hours of gaming fun. An adjustable, highly sensitive microphone, the comfortable, light-weight design as well as the 40-mm drivers offer you everything you need for rich gaming sound and was chatting on every connected device with 3.5-mm jack.
High-quality 40 mm speakers
High-quality, ear-enclosing 40 mm loudspeakers deliver excellent sound with clear trebles and strong basses.
Versatile compatible
The ideal headset for PC and Mac as well as PS4™ Pro and PS4™, the Xbox One controller, mobile devices and tablets with 3.5 mm connection.
This text is machine translated.