
Technical specifications
- Conductor material
PUR
- Product type
Twin connector + lead
- Connection
Open end cable
IP65
- Number of pins
4
- Nominal voltage
24 V AC
- Display
LED
- Total no. of pins
4
- Manufacturer part #
1458075
- Content
1 pc(s)
- Cable Ø
6.30 mm
- Cable length
3.00 m
- Cable cross section
0.75 mm²
- Length
3 m
- Connector type
MSUD square connector
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
SAC- 3,0/0,2-116/2XA-1L-Z
- Features
LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1828229 Twin connector + lead SAC- 3,0/0,2-116/2XA-1L-Z 1458075 Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1828229 Twin connector + lead SAC- 3,0/0,2-116/2XA-1L-Z 1458075 Phoenix Contact Content: 1 pc(s)
Description
Easy and safe: 100% electrically tested plug-in components. Robust Valve Connector with Z-diode as a protective circuit. Rationally: valves with two connections via only one connection cable.
This text is machine translated.
This text is machine translated.










