
BTB Vertrieb UAF 42 = 12 S 7 Vacuum tube Diode pentode 100 V 2.8 mA Number of pins: 8 Base: 8-pin rimlock Content 1 pc(s

Technical specifications
- Type
UAF 42 = 12 S 7
- Product type
Vacuum tube
- Type
Diode pentode
- Plate voltage U(A)
100 V
- Anode current I(A)
2.8 mA
- Filament voltage U(F)
12.6 V
- Heating current I(F)
0.1 A
8-pin rimlock
- Number of pins
8
- Amplification
18
- Height
60 mm
- Width
22 mm
- Content
1 pc(s)
- Type
UAF42 = 12S7 = WD142
- Description
Diode Pentode, RF/IF Stage, Controlling
- Pins
8
Documents & Downloads
Datasheet
Datasheet 156840 BTB Vertrieb UAF 42 = 12 S 7 Vacuum tube Diode pentode 100 V 2.8 mA Number of pins: 8 Base: 8-pin rimlock Content 1 pc(s
User & Safety Instructions
User & Safety Instructions 156840 BTB Vertrieb UAF 42 = 12 S 7 Vacuum tube Diode pentode 100 V 2.8 mA Number of pins: 8 Base: 8-pin rimlock Content 1 pc(s









