Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeTablets & eBook ReadersTablet AccessoriesTablet Keyboards

UAG Healthcare Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (A16) Apple iPadOS®

EAN:
Part number:
Item no:
White tablet with keyboard case and stylus, shown open on a stand with a blank lock screen displaying 9:41 and Thursday, June 16.
White tablet with keyboard case and stylus, shown open on a stand with a blank lock screen displaying 9:41 and Thursday, June 16.
Silver tablet in a folding keyboard case with stylus attached, shown in side/back view on a white background.<br>
Slim silver laptop shown in profile, partially open on a white background.
White tablet case with built-in stylus holder and camera cutout, shown closed on a plain background.
White laptop case with an attached keyboard cover, shown open and angled, resembling a protective sleeve or folio-style stand.
1/5
UAG
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Urban Armor Gear 1K4006B14130 Tablet protective cover 27.9 cm (11") Folio white, gray

  • Up to 1.8m fall protection
  • QUERTZ / German keyboard layout
  • Robust and light construction
  • Full-size keyboard with splash-proof, non-removable buttons
  • 17mm key distance
  • Multi-touch trackpad and special multimedia buttons
  • Integrated Apple pencil and Logitech Crayon holder
  • Folding stand for different viewing modes: Typing, viewing, sketching and reading
  • Non-slip rubber surface for stable surface
  • Asset tag window for easy identification, e.g. with a school logo/name

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Suitable for

Apple iPadOS®

Compatible with

iPad (A16)

Keyboard layout

German, QWERTZ, Macintosh

Factory colour

White

Grey

Suitable for

27,9 cm (11")

27,7 cm (10,9")

Suitable for

iPad

Stand mode

yes

Built-in keyboard

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820610 UAG Healthcare Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (A16) Apple iPadOS®

Description

The uag Rugged USB-C keyboard case with trackpad provides unstoppable 360-degree protection and features a rugged, anti-slip exterior and other premium features. The robust keyboard is connected via the integrated USB-C connection - the user does not have to take care of the separate charging of the keyboard or the Bluetooth pairing. It offers a laptop-like, outstanding tip and track experience.

Equipped with a sealed and splash-proof full size keyboard with 17mm key range. Extra-large multi-touch trackpad with gesture support for striking, typing, pulling, scrolling and scrolling. Laptop-like experience with the adjustable stand, which offers four display modes for typing, viewing, sketching or reading. A high-quality and handy protective cover for a secure handling of the keyboard case from around. So that you always have your pencil at hand an Apple pencil and Logitech Crayon holder integrated. You can work from anywhere with the uag Rugged USB-C keyboard case.

This text is machine translated.

Description

The uag Rugged USB-C keyboard case with trackpad provides unstoppable 360-degree protection and features a rugged, anti-slip exterior and other premium features. The robust keyboard is connected via the integrated USB-C connection - the user does not have to take care of the separate charging of the keyboard or the Bluetooth pairing. It offers a laptop-like, outstanding tip and track experience.

Equipped with a sealed and splash-proof full size keyboard with 17mm key range. Extra-large multi-touch trackpad with gesture support for striking, typing, pulling, scrolling and scrolling. Laptop-like experience with the adjustable stand, which offers four display modes for typing, viewing, sketching or reading. A high-quality and handy protective cover for a secure handling of the keyboard case from around. So that you always have your pencil at hand an Apple pencil and Logitech Crayon holder integrated. You can work from anywhere with the uag Rugged USB-C keyboard case.

This text is machine translated.

What kind of Tablet Keyboards are you looking for?

  • Apple Magic Keyboard iPad
  • Apple Smart Keyboard
  • iPad keyboard
  • Tablet sleeve with keyboard
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list