Connect an airfiber(R) X antenna to an airfiber X radio to create the endpoint of a powerful point-to-point (PtP) bridge or network backhaul (airfiber X radio sold separately).
High-performance
The airFiber X is a powerful antenna with dual polarization. The data sheet provides an example of how an airFiber X antenna can be used in combination with an airFiber X radio in a backhaul connection to provide bandwidth from an ISP network to a tower in the vicinity. From there, an AirMax(R) Sector antenna, connected to a Rocket(TM) radio, provides bandwidth to Internet Service Provider (ISP) customers.
Carrier-class design
The airFiber X antennas are characterized by a robust mechanical design that is suitable for outdoor use by the use of industry-standard hardware. The parabolic mirror provides for an excellent directivity of the beam.
Plug-and-play integration
AirFiber X antennas and airFiber X radios are designed to work seamlessly with each other. Each AirFiber X antenna has an integrated holder for airFiber X wireless devices, so no special tools are required during installation. Securely snap the airfiber X radio into place in the mount and mount the antenna, providing the perfect combination of the airfiber X antenna and the airfiber X radio for your PtP application.
Hardware Overview
Innovative mechanical design
· Secure mast mounting: The hardware was designed to secure the antenna to the mast and maintain its alignment even under harsh weather conditions.
· Convenient installation: The integrated spirit level enables an easy alignment.
· Precise regulation of the elevation: Use this new function to set and adjust the elevation quickly and easily.
Weather-proof design
· Protective cover: The contactor cover for cables and connections in front of the elements.
· Assembly hardware: Manufactured from galvanized steel, powder coated for improved corrosion protection.
· Screws: Geomet-coated for improved corrosion resistance.
This text is machine translated.