
Corded IP-Dome camera;1920 x 1920 p;Ubiquiti NetworksAI 360;UVC-AI-360-WOutdoors, Indoors
Highlights & Details
- IP security camera for indoors and outdoors
- CMOS 5 MP 1920 x 1920 pixels
- Wired Ethernet/LAN
- Night view 9 m IR
- Dome ceiling / wall Vandalism proof
- IPX4 IK08 weather-proof
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Vehicle recognition
Fish eye lens
Pet recognition
Identity recognition
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
1920 x 1920 p
- Viewing angle
360°
- Max. viewing angle hor.
360°
- Vertical viewing angle
360°
- Vertical viewing angle
360°
- Transfer type
Corded
- IR range (max.)
9 m
- Used at
Outdoors
Indoors
- Depth
49 mm
- (Ø)
14.7 cm
- Dim
(Ø x D) 14.7 cm x 49 mm
- Weight
655 g
- Factory colour
White
IPX4
- Signal standard
IP
- Bluetooth
No
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Processor/type
ARM Cortex-A53
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-20 - 40 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Video streaming
yes
- Number of lenses
1
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Remote viewing
yes
- Built-in speaker(s)
yes
- Frame rate
30 fps
- Web-based management
yes
- Reset button
yes
- Manual
yes
- Flash memory
8000 MB
- Night vision
yes
- Operating relative humidity (H-H)
10 - 90 %
- PTZ control
yes
- RAM capacity
2000 MB
- Built-in processor
yes
- Total megapixels
5 MP
- Field of view (FOV) angle
360°
- Number of cameras
1
- Power consumption (max)
8.64 W
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784679 Ubiquiti Networks AI 360 UVC-AI-360-W Corded IP CCTV camera 1920 x 1920 p









