
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Digital signage player
1 inch
App
1
1 x
HDMI® output
USB C®
The device is powered via USB Type-C (5V DC, 1A)
Black
(W x H x D) 52 x 90 x 31 mm
52 mm
90 mm
31 mm
90 mm
31 mm
180 g
0.160 kg
n.rel.
2.5 cm (1 inch)
2.5 cm
1 inch
1 x
ARM Cortex
1.9 GHz
5 V
2 GB
A55
yes
0 - 40 °C
yes
yes
1 Stück(e)
20 - 90 %
User & Safety Instructions 3784698 Ubiquiti Networks Display Cast Lite Digital signage player 1 inch