
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Weather sensor
40 °C
Manufacturer's standards (no certificate)
(L x W x H) 53 x 49 x 23.5 mm
47.8 g
Temperature
49 mm
23.5 mm
53 mm
Battery
-20 °C
Environmental Sensor
Lithium
White
23.5 mm
IPX5
Polycarbonate (PC)
3 V
Corded
yes
-20 - 40 °C
2000 m
6 Jahr(e)
yes
10 - 90 %
no
User & Safety Instructions 3784690 Ubiquiti Networks Environmental Sensor Weather sensor -20 - 40 °C