
Highlights & Details
Corded IP-Bullet camera;3840 x 2160 p;Ubiquiti NetworksG6 Bullet;UVC-G6-BULLET-BOutdoors, Indoors
- IP security camera for indoors and outdoors
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 30 m IR
- Cartridge (form) ceiling/wall/bar
- IP66 IK04 weatherproofing
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Cartridge (shape)
- Product type
CCTV camera
- CCTV features
Face recognition
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Max. viewing angle hor.
109.9°
- Vertical viewing angle
56.7°
- Vertical viewing angle
134.1°
- Transfer type
Corded
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Height
88.8 mm
- (Ø)
8.2 cm
- Dim
(Ø x H) 8.2 cm x 88.8 mm
- Weight
587 g
- Enclosure material
Polycarbonate (PC)
Aluminium alloy
- Factory colour
Black
IP66
- Signal standard
IP
- Screws included
yes
- Operating temperature (T-T)
-20 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Noise reduction
yes
- Night mode
yes
- Frame rate
30 fps
- Reset button
yes
- Manual
yes
- Human and vehicle targets classification
yes
- License plate recognition
yes
- Night vision
yes
- Operating relative humidity (H-H)
0 - 90 %
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
9.9 W
- Light sensor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784663 Ubiquiti Networks G6 Bullet UVC-G6-BULLET-B Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera







