
Wireless IP-Compact camera;3840 x 2160 p;Ubiquiti NetworksG6 Instant;UVC-G6-INS-WOutdoors, Indoors
Highlights & Details
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
- Night view 6 m IR
- Walls
- IPX5 IK04 weatherproofing
Technical specifications
- Supported positioning: Inside & outside
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type
CCTV camera
- CCTV features
Face recognition
2-way communication
- Camera type
Compact camera
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Max. viewing angle hor.
109.9°
- Vertical viewing angle
56.7°
- Vertical viewing angle
134.1°
- Transfer type
Wireless
- IR range (max.)
6 m
- Used at
Outdoors
Indoors
- Type
microSD card
- Width
50.1 mm
- Height
57.2 mm
- Depth
81.7 mm
- Dim
(W x H x D) 50.1 x 57.2 x 81.7 mm
- Weight
180 g
- Enclosure material
Polycarbonate (PC)
- Factory colour
White
IPX5
- Signal standard
IP
- Bluetooth
Yes
- Cable length
2 m
- Type
IP-security camera
- Processor/type
ARM Cortex-A53
- Wi-Fi
Yes
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-20 - 40 °C
- Weatherproof
yes
- Ethernet LAN
no
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- USB port
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- 3D NR (Noise Reduction)
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Reset button
yes
- Manual
yes
- Human and vehicle targets classification
yes
- Night vision
yes
- DC output current
2 A
- Operating relative humidity (H-H)
0 - 90 %
- Plug and Play
yes
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
7 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784666 Ubiquiti Networks G6 Instant UVC-G6-INS-W Wireless IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera







