
Corded IP-Rotatable/tilting camera;3840 x 2160 p;Ubiquiti NetworksG6 PTZ;UVC-G6-PTZ-BOutdoors, Indoors
Highlights & Details
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3864 x 2160 pixels
- Wired Ethernet/LAN
- Night view 30 m IR
- Spherical ceiling/wall/rod
- IP66 IK04 weatherproofing
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Spherical
- Maximum resolution 3864 x 2160 pixel
- Product type
CCTV camera
- CCTV features
Pan-tilt function
Face recognition
Identity recognition
Pet recognition
Vehicle recognition
2-way communication
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Max. viewing angle hor.
109.9°
- Vertical viewing angle
56.7°
- Vertical viewing angle
134.1°
- Transfer type
Corded
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card
- Height
203 mm
- (Ø)
107 mm
- Dim
(Ø x H) 107 mm x 203 mm
- Weight
1 kg
- F-numbers
ƒ/1.65; tele: ƒ/2.4
- Enclosure material
Aluminium alloy
Polycarbonate (PC)
- Factory colour
Black
IP66
- Signal standard
IP
- Bluetooth
No
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
Polycarbonate (PC)
- Microphone
Yes
- Type
IP-security camera
- Rotation
350°
- 10/100/1000 Mbps ports
1 x
- Processor/type
ARM Cortex-A53
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Camera pan control
yes
- Reset button
yes
- Camera tilt control
yes
- Manual
yes
- Human and vehicle targets classification
yes
- License plate recognition
yes
- Zoom capability
yes
- Night vision
yes
- Operating relative humidity (H-H)
20 - 90 %
- PTZ control
yes
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Built-in light
yes
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
24.5 W
- Light sensor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784667 Ubiquiti Networks G6 PTZ UVC-G6-PTZ-B Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera












