
Ubiquiti U6 Mesh Pro 2400 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 573.5 Mbit/s
- 5 GHz 2400 Mbit/s
- Maximum data transfer rate of 2400 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11N, IEEE 802.1Q
- WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 2400 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 573.5 Mbit/s.
- Maximum data transfer rate (5 GHz): 2400 Mbit/s.
- 2.4 - 5 GHz
- Recommended use: Inside/outside
- Sustainability Compliance: Yes
- Product type
Wi-Fi access point
- Type
U6-Mesh-Pro
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
573.5 MBit/s
- Wi-Fi transmission rate (max.)
2400 MBit/s
- Wi-Fi speed 5 GHz
2400 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
2 x
- Safety
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- Width
181.2 mm
- Height
343.2 mm
- Depth
60.2 mm
- Factory colour
White
IPX6
- Material (details)
Polycarbonate (PC)
- 10/100/1000 Mbps ports
2 x
- Weight
819 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- AC adapter included
yes
- Antenna gain level (max)
8 dBi
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Reset button
yes
- Quick start guide
yes
- 6 GHz
no
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Power consumption (max)
9 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398284 Ubiquiti Networks U6-MESH-PRO U6-Mesh-Pro Wi-Fi access point 2400 MBit/s 2.4 GHz, 5 GHz

















