
Highlights & Details
Ubiquiti U6-Mesh 4800 Mbit/s White Power over Ethernet (PoE)
- 2.4 GHz 573.5 Mbit/s
- 5 GHz 4800 Mbit/s
- Maximum data transfer rate of 4800 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3af
- WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Product type
Wi-Fi access point
- Type
UBIQUITI U6-Mesh Access Point Mesh
- Wi-Fi standard
IEEE802.11b
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
4.8 GBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
1 x
- Width
48.5 mm
- Height
159.5 mm
- Depth
48.5 mm
- Bluetooth
Yes
- Factory colour
White
IPX5
- Power supply (details)
44 - 57 V
- Weight
400 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Maximum data transfer rate
4800 Mbit/s
- Antenna gain level (max)
5 dBi
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Reset button
yes
- Maximum data transfer rate (2.4 GHz)
573.5 Mbit/s
- Maximum data transfer rate (5 GHz)
4800 Mbit/s
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Power consumption (max)
11.4 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347167 Ubiquiti Networks U6-MESH WIFI6 UBIQUITI U6-Mesh Access Point Mesh Wi-Fi access point 2.4 GHz, 5 GHz






