
Ubiquiti U6+ WLAN access Point 2402 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 573.5 Mbit/s
- 5 GHz 2402 Mbit/s
- Maximum data transfer rate of 2402 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11N, IEEE 802.1Q
- WPA-Enterprise, WPA-PSK, WPA2-Enterprise, WPA2-Enterprise
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 2402 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 573.5 Mbit/s.
- Maximum data transfer rate (5 GHz): 2402 Mbit/s.
- Product type
Wi-Fi access point
- Type
Ubiquiti UniFi AP U6+ WiFi6 802.11ax ohn
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
2.4 GBit/s
- Safety
WPA-Enterprise
WPA-PSK
WPA2-Enterprise
WPA2-Enterprise
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
160 mm
- Height
33 mm
- Depth
160 mm
- Factory colour
White
- Material (details)
Aluminium, polycarbonate (PC)
- 10/100/1000 Mbps ports
1 x
- Gain
5.4 dBi
- Weight
338 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Transmitting power
23 dBmW
- Number of users
300 Benutzer
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Internal RJ-45 ports quantity
1
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Reset button
yes
- 6 GHz
no
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Maximum indoor range
139.35 m
- Power consumption (max)
9 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369012 Ubiquiti Networks U6+ Ubiquiti UniFi AP U6+ WiFi6 802.11ax ohn Wi-Fi access point 2.4 GBit/s 2.4 GHz, 5 GHz













