
Ubiquiti U7 long range 7300 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 688 Mbit/s
- 5 GHz 4300 Mbit/s
- Maximum data transfer rate of 7300 Mbps
- IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11k, IEEE 802.11n. IEEE 802.11r, IEEE 802.11v
- PSK, TLS
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 7300 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 4300 Mbit/s.
- 2.4 - 5 GHz
- Covered area: 160 m²
- Wireless wiring: Yes
- Access point management: Wi-Fi schedule
- Product type
Wi-Fi access point
- Type
U7-LR
- Wi-Fi standard
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
4 GBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- Safety
PSK
TLS
- Power supply (LOV)
mains-powered
- Width
175.7 mm
- Height
43 mm
- Depth
175.7 mm
- Factory colour
White
- Material (details)
Aluminium, polycarbonate (PC)
- 10/100/1000 Mbps ports
1 x
- Gain
6 dBi
- Weight
448 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 50 °C
- Number of users
300 Benutzer
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Fast roaming
yes
- Band steering
yes
- Rate limiting
yes
- Reset button
yes
- Remote Authentication Dial-In User Service (RADIUS)
yes
- 6 GHz
no
- Maximum Tx power (2.4 GHz)
26 dBmW
- Maximum Tx power (5 GHz)
27 dBmW
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Power consumption (max)
14 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3455032 Ubiquiti Networks U7-LR U7-LR Wi-Fi access point 2.4 GHz, 5 GHz

















