
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi router, repeater, access point
U7 Mesh
Router
5G
IEEE 802.11be
2.4 GHz and 5 GHz
688 MBit/s
Mesh support
1 x
48.5 mm
159.5 mm
48.5 mm
313 g
White
IPX6
Polycarbonate (PC)
10 dBi
PSK
not relevant
-30 - 60 °C
1 Stück(e)
yes
yes
yes
yes
yes
yes
yes
yes
no
140 m²
yes
5 - 95 %
yes
13 W
200
User & Safety Instructions 3738683 Ubiquiti Networks U7 Mesh Wi-Fi router, repeater, access point Built-in modem: 5G