
Ubiquiti U7 Pro Max 5700 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz
- 5 GHz
- 6 GHz
- Maximum data transfer rate of 5700 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3at
- PSK, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- internal
Technical specifications
- Sustainability Compliance: Yes
- Product type
Wi-Fi access point
- Type
UBIQUITI U7-Pro-Max
- Wi-Fi standard
IEEE802.11b
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
8.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- Width
206 mm
- Height
46 mm
- Depth
206 mm
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- Weight
680 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Maximum data transfer rate
5700 Mbit/s
- Antenna gain level (max)
5.9 dBi
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Throughput data rate
5765 Mbit/s
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Rate limiting
yes
- Reset button
yes
- 6 GHz
yes
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Power consumption (max)
22 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347171 Ubiquiti Networks U7-PRO-MAX UBIQUITI U7-Pro-Max Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz
Description
The Ubiquiti Unifi U7 Pro Max is a highly developed wireless access Point that fulfills the requirements of modern networks. It supports over 500 concurrent clients and provides high-speed data rates over 2.4-GHz, 5-GHz, and 6-GHz bands, providing reliable connectivity and performance. The device integrates technologies such as 2x2 and 4x4 MIMO that ensure efficient data transfer and comprehensive coverage of up to 160 square meters. Security is capitalized with comprehensive encryption standards such as WPA, WPA-Enterprise, WPA-PSK, WPA2 and WPA2 to protect the network integrity and the user data. In addition, features such as Advanced QoS, VLAN support and Private Pre-Shared Key (PSK) enable effective management of network traffic and improved user friendliness. The rugged design provides flexible deployment options, while PoE+ support simplifies installation by combining power and network connectivity in a single cable. The Ubiquiti Unifi U7 Pro Max is suitable for companies or environments with high demand and was developed in order to offer secure and powerful wireless connectivity.
This text is machine translated.
This text is machine translated.
Features
- Supports up to 500+ simultaneous clients and ensures extensive connectivity
- Functions in the 2.4-GHz, 5-GHz and 6-GHz band for a comprehensive wireless coverage
- Features PoE+ for a simple and efficient power supply and network connectivity via a single cable
- Designed to operate in a wide temperature range from -30°C to 60°C, suitable for a variety of environments
- Complies with FCC and IC standards, ensuring compliance with regulatory requirements and a wide range of applications





















