
Ubiquiti U7 Pro outdoor 8600 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 688 Mbit/s
- 5 GHz 8600 Mbit/s
- Maximum data transfer rate of 8600 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3at
- PSK, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 3 internal & external removable antenna
Technical specifications
- Maximum data transfer rate of 8600 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 8600 Mbit/s.
- 2.4 - 5 GHz
- Product type
Wi-Fi access point
- Type
U7-Pro-Outdoor Access Point
- Wi-Fi standard
IEEE 802.11be
- Wi-Fi frequency band
5 GHz
- Safety
PSK
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- Width
170 mm
- Height
208 mm
- Depth
66.5 mm
- Factory colour
White
IP67
- Material (details)
Aluminium, polycarbonate (PC)
- No. of antennas
3 x
- 10/100/1000 Mbps ports
1 x
- Gain
11 dBi
- Weight
1.2 kg
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Throughput data rate
5765 Mbit/s
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Rate limiting
yes
- Reset button
yes
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Number of connectors
2
- Power consumption (max)
21 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730680 Ubiquiti Networks U7-PRO-OUTDOOR U7-Pro-Outdoor Access Point Wi-Fi access point 5 GHz
Description
The Ubiquiti Unifi U7 Pro was developed for connectivity and combines robust functions and performance. It operates under a variety of environmental conditions with a minimum operating temperature of -30 °C and can handle air humidity from 5 to 95%. This wireless access Point supports IEEE 802.11a/b/g/n/ac/ax/be and enables efficient data transfer via the 2.4 GHz and 5 GHz bands with a maximum data rate of 688 Mbit/s.
Equipped with Power over Ethernet (PoE+) the U7 Pro increases the flexibility in the installation, since no separate power sources are necessary. It has a reset button for easy administration and a private pre-shared key (PSK) function for safe access for users. This Access Point is suitable for various applications and ensures reliable wireless connectivity in different environments.
This text is machine translated.
Equipped with Power over Ethernet (PoE+) the U7 Pro increases the flexibility in the installation, since no separate power sources are necessary. It has a reset button for easy administration and a private pre-shared key (PSK) function for safe access for users. This Access Point is suitable for various applications and ensures reliable wireless connectivity in different environments.
This text is machine translated.

























